
The 3RB2113-4SB0 relay from Siemens is a 3P electromechanical relay with a contact current rating of 20A. It has a compact size of 45mm in width, 64mm in length, and 73mm in depth. The relay operates within a temperature range of -25°C to 60°C. It features a screw termination type and is part of the 3RB series.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 20A |
| Depth | 73mm |
| Length | 64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |