
The 3RB2123-4QB0 relay from Siemens features a contact current rating of 35A and a termination type of screw. It measures 75mm in depth, 73mm in length, and 45mm in width. The relay operates within a temperature range of -25°C to 60°C. It is part of the 3RB series.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 35A |
| Depth | 75mm |
| Length | 73mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |