Siemens 3RB3016-1PB0 technical specifications.
| Contact Current Rating | 4A |
| Depth | 72.5mm |
| Height | 64.7mm |
| Length | 64.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP20 |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB3016-1PB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
