
The 3RB3016-1SB0 relay from Siemens is a 3P relay with a contact current rating of 12A and a voltage rating of 690V. It has a compact design with dimensions of 72.5mm depth, 64.7mm height, 64.7mm length, and 45mm width. The relay is rated for operation between -25°C and 60°C and meets the IP20 rating for environmental protection. It features a screw termination and a direct mount package type.
Siemens 3RB3016-1SB0 technical specifications.
| Contact Current Rating | 12A |
| Depth | 72.5mm |
| Height | 64.7mm |
| Length | 64.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP20 |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB3016-1SB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
