The 3RB3026-1PB0 relay from Siemens is a 3P electromechanical relay with a contact current rating of 4A. It measures 83.5mm in depth, 69.7mm in length, and 45mm in width. The relay has a screw termination and operates within a temperature range of -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 4A |
| Depth | 83.5mm |
| Length | 69.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |