Contactor relay, 2 NO + 2 NC 110 V AC 50 Hz/120 V 60 Hz Screw terminal size S00
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10A |
| Depth | 57.5mm |
| Length | 72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Series | 3RH1 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |