Relay Accessories Auxiliary Switch Block for Electromechanical Relay
Siemens 3RH1911-1BA01 technical specifications.
| Type | Auxiliary Switch Block |
| Relay Type | Electromechanical Relay |
| Product Depth | 28mm |
| Height | 27mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Product Length | 24mm |
| Maximum Storage Temperature | 80°C |
| Minimum Storage Temperature | -55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 3RH1911-1BA01 to view detailed technical specifications.
No datasheet is available for this part.