Solid-state-compatible auxiliary switch EN 50005 front, spring-type terminal 1 NO + 1 NC, encapsulated, und 1 N NO + 1 NC (not encapsulated)
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 6A |
| Number of Contacts | 2 |
| Series | 3RH |
| Termination | Cage Clamp |
| RoHS | Not Compliant |