The 3RM13071AA04 is a SIRIUS 3RM1 fail-safe reversing motor starter designed for the functional switching and safety-related disconnection of three-phase motors. It features a compact 22.5mm width and utilizes energy-efficient hybrid switching technology. The device includes electronic overload protection and is rated for a control supply voltage of 24V DC. It supports a motor current range of 1.6 to 7.0 A and is suitable for mounting on standard DIN rails. The unit is equipped with screw terminals for electrical connection.
Siemens 3RM13071AA04 technical specifications.
| Rated Control Supply Voltage | 24V DC |
| Adjustable Current Range | 1.6 - 7.0A |
| Rated Power at 400 V | 3kW |
| Rated Insulation Voltage | 500V |
| Surge Voltage Resistance | 6kV |
| Number of Poles | 3 |
| Trip Class | CLASS 10A |
| Degree of Protection | IP20IP |
| Power Loss per Pole | 1.13W |
| Product Width | 22.5mm |
| RoHS | Compliant since 01.03.2017 |
| REACH | Contains Lead CAS 7439-92-1 (>0.1% w/w), Lead monoxide CAS 1317-36-8 |
| Safety Standards | SIL3 (IEC 61508), PL e (EN ISO 13849-1) |
| Certifications | ATEX, CCC, CE, CSA, EAC, UL |
No datasheet is available for this part.