
This programmable time delay relay from Siemens operates within a temperature range of -25°C to 60°C and is designed for DIN rail mounting. It can handle supply voltages from 24V to 240V AC/DC and features a screw termination. The relay has an IP40 rating and a single change-over contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RP1505-1AW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | 1 change-over |
| Depth | 90mm |
| Height | 102mm |
| Length | 83mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RP1505-1AW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
