
Timing relay, electronic with star-delta (wye-delta) function 1 NO contact, delayed 1 NO contact, instantaneous 1 time range 3 .60 s 24 V AC/DC and 200 .240 V AC at 50/60 Hz AC screw terminal
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Depth | 90mm |
| Length | 83mm |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
