The Siemens 3RP2005-1AQ30 is a 100mm DIN rail time delay relay with a single contact rated for 127V operation. It has a compact design with dimensions of 73mm depth, 57mm length, and 45mm width. The relay is suitable for use in temperatures ranging from -25°C to 60°C. It is mounted on a DIN rail and features a screw termination. This electromechanical relay is part of the programmable and fixed time delay relay category.
Siemens 3RP2005-1AQ30 technical specifications.
| Package/Case | 100 |
| Depth | 73mm |
| Length | 57mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 127V |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.