
Electromechanical Relay 24VAC 20ADC/22AAC 3PST-NO(57.5x45x72)mm DIN Rail Contactor Relay Automotive
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 9A |
| Contact Voltage Rating (AC) | 24V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT Series |
| Termination | Screw |
| RoHS | Compliant |
