Electronic timing relay with semiconductor output Time range 0.5
Siemens 3RT1916-2DH21 technical specifications.
| Contact Current Rating | 300mA |
| Depth | 109mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RT19 |
| Termination | Screw |
| Width | 57.5mm |
| RoHS | Compliant |
No datasheet is available for this part.