The 3RU1116-1GC1 relay from Siemens features a contact current rating of 6.3A and operates within a temperature range of -20°C to 70°C. It measures 92mm in length, 78mm in depth, and 45mm in width. The relay has a 3P throw configuration and is terminated with a cage clamp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RU1116-1GC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RU1116-1GC1 technical specifications.
| Contact Current Rating | 6.3A |
| Depth | 78mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1116-1GC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.