The 3RU1126-1JB0 is a direct mount over load relay with a maximum current rating of 3DC/1AC and a maximum power rating of 4kW. It can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 24V. The relay has a screw terminal termination style and operates within a temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Over Load Relay |
| Max Current Rating | 3DC|1ACA |
| Termination Style | Screw Terminal |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 4kW |
| Mounting | Direct Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |