
The 3RU1126-4AB0 is a 3-phase relay with a contact current rating of 16A and a voltage rating of 690V. It features a screw termination and meets IP20 ratings. The relay has a throw configuration of 3P and is part of the 3RU series. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The relay measures 45mm in width, 96mm in depth, 97mm in length, and 97mm in height.
Sign in to ask questions about the Siemens 3RU1126-4AB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RU1126-4AB0 technical specifications.
| Contact Current Rating | 16A |
| Contact Type | 1 maker, 1 breaker |
| Depth | 96mm |
| Height | 97mm |
| Length | 97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1126-4AB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
