
The 3RV1011-1JA10 is a 3-pole circuit breaker with a voltage rating of 690V and IP20 rating for environmental protection. It has a screw termination type and measures 81mm in depth, 45mm in width, 90mm in height, and 90mm in length. This circuit breaker is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Siemens 3RV1011-1JA10 technical specifications.
| Contact Type | 3 makers |
| Depth | 81mm |
| Height | 90mm |
| Length | 90mm |
| Number of Poles | 3 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
