Siemens 3RV10110AA10 technical specifications.
| Package/Case | 100 |
| Depth | 81mm |
| Length | 90mm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RV |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RV10110AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.