Siemens 3RV1021-4BA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Number of Poles | 3 |
| Ratings | IP20 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RV1021-4BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
