Circuit Breaker Motor Protector 3Pole 1A 690VAC
Siemens 3RV2011-0JA15 technical specifications.
| Type | Motor Protector |
| Number of Poles | 3 |
| Voltage Rating | 690VAC |
| Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 690V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.