This 3-pole motor protector is designed for 690VAC applications and has a current rating of 1.6A. It features a screw terminal design and is mounted on a DIN rail. The device operates within a temperature range of -20 to 60 degrees Celsius.
Siemens 3RV2011-1AA15 technical specifications.
| Type | Motor Protector |
| Number of Poles | 3 |
| Voltage Rating | 690VAC |
| Current Rating | 1.6A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 690V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.