3-pole circuit breaker with screw termination, rated for 690V. Features a current setting range of 1.4-2A and IP20 protection. Designed for screw mounting with dimensions of 96mm depth, 97mm length, and 45mm width.
Siemens 3RV20111BA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.