
3RV2 Series motor protection circuit breaker, S00 size, with a current range of 1.8-2.5A. Features 3 poles and a voltage rating of 690V. Designed for screw mounting and termination, with an IP20 protection rating. Dimensions are 45mm width, 96mm depth, and 97mm length.
Siemens 3RV20111CA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111CA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
