
Motor protection circuit breaker, S00 size, with a current range of 2.2-3.2A. Features a 3-pole configuration and screw termination for secure connections. Rated for 690V and IP20 protection. Dimensions are 96mm depth, 97mm length, and 45mm width, designed for screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RV20111DA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111DA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
