
Motor protection circuit breaker, S00 size, featuring a 3.5-5A adjustable current range and 3 poles. This device offers a 690V voltage rating and IP20 protection. Mounting is via screw terminals, with a compact design measuring 45mm width, 96mm depth, and 97mm length.
Siemens 3RV20111FA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111FA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.