
3RV2 series motor protection switch, 3-pole, 690V voltage rating, 4.5-6.3A current range, IP20 protection. Features screw mounting and screw termination. Dimensions: 96mm depth, 97mm length, 45mm width.
Siemens 3RV20111GA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111GA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.