
3-pole motor protection circuit breaker, S0 size, rated for 130A and 690V. Features screw termination and screw mounting. IP20 rated for general use. Dimensions: 96mm depth, 97mm length, 45mm width.
Siemens 3RV20111JA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111JA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
