
Motor protection circuit breaker, S00 size, rated for 9-12.5A with a voltage rating of 690V. Features a 3-pole configuration and screw termination for secure mounting. Designed with IP20 protection, this component offers reliable circuit protection for motor applications. Dimensions include a depth of 96mm, length of 97mm, and width of 45mm.
Siemens 3RV20111KA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111KA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
