Thermal Magnetic Circuit Breaker, 3 Pole(s), 8A, 690VAC, Din-rail Mount,
Siemens 3RV2021-1HA10 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens 3RV2021-1HA10 to view detailed technical specifications.
No datasheet is available for this part.