
3-pole circuit breaker for motor protection, S0 size, with an adjustable current range of 11-16A. Features screw termination and mounting for secure installation. Rated for a maximum voltage of 690V. Dimensions are 96mm depth, 97mm length, and 45mm width.
Siemens 3RV20214AA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20214AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.