
3-pole motor protection circuit breaker, S0 size, with adjustable current setting from 14A to 20A. Features a 690V voltage rating and IP20 protection. Designed for screw mounting and screw termination. Dimensions are 96mm depth, 97mm length, and 45mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RV20214BA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20214BA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
