
3-pole motor protection circuit breaker with adjustable current setting from 20A to 25A. Features a 690V voltage rating and IP20 protection. Designed for screw mounting and termination, with dimensions of 96mm depth, 97mm length, and 45mm width.
Siemens 3RV20214DA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20214DA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
