Switch Access Contact Block Holder Push Button Switch
Siemens 3SB02-CB H technical specifications.
| Type | Contact Block Holder |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.