Switch Access Round Mushroom Operator Push Button Switch
Siemens 3SB02-P4B technical specifications.
| Type | Round Mushroom Operator |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.