Indicator light, 16 mm, round, plastic, white, Lampholder W2 x 4.6 d, without lamp
Siemens 3SB2204-6BG06 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Tab |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB2204-6BG06 to view detailed technical specifications.
No datasheet is available for this part.