Sign in to ask questions about the Siemens 3SB3204-6AA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3SB3204-6AA20 technical specifications.
| Color | Red |
| Mount | Panel |
| Ratings | IP66 |
| Series | SIRIUS 3SB3 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3204-6AA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
