
Pushbutton, 22mm, round, metal, blue, pushbutton, raised, with holder Phased-out
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-0BA51 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Color | Blue |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Not Compliant |