22MM METAL ROUND ACTUATOR PUSHBUTTON LATCHING, UNLOCKING BY PRESSING AGAIN WITH FLAT BUTTON WITH HOLDER BLUE Phased-out
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-0DA51 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Color | Blue |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| RoHS | Not Compliant |