Emergency stop mushroom pushbutton, 22 mm, round, metal, red, 40 mm, positive latching, rotate-to-unlatch, mechanical switch position indicator, with holder Phased-out
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-1HA26 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Head Diameter | 22mm |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB35 |
| RoHS | Not Compliant |