SELECTOR SWITCH MOMENTARY CONTACT TYPE 3 SWITCH POSITIONS
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-2EA11-0PA0 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Length | 53mm |
| Number of Positions | 3 |
| Width | 28.5mm |
| RoHS | Not Compliant |