SELECTOR SWITCH MOMENTARY CONTACT TYPE 3 SWITCH POSITIONS I-O-II NON- ILLUMINATED WITH HOLDER WHITE
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Index Angle | 50° |
| Length | 53mm |
| Number of Positions | 3 |
| Width | 28.5mm |
| RoHS | Not Compliant |