Switch Access Round Actuator Selector Switch
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-2HA11 technical specifications.
| Package/Case | Metal |
| Index Angle | 90° |
| Length | 53mm |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 3SB3 |
| Throw Configuration | SP |
| Width | 28.5mm |
| RoHS | Compliant |