Siemens 3SB3500-2LA61 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Length | 53mm |
| Number of Positions | 2 |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3500-2LA61 to view detailed technical specifications.
No datasheet is available for this part.