22MM METAL ROUND ACTUATOR KEY-OPERATOR SWITCH WITH 2 KEYS MOMENTARY CONTACT TYPE 2 SWITCH POSITIONS
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-3BG01 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Number of Positions | 2 |
| Series | 3SB3 |
| RoHS | Not Compliant |