RONIS LOCK WITH 2 KEYS ON THE LEFT MAINTAINED CONTACT, ON THE RIGHT MOMENTARY CONTACT 3 SWITCH POSITIONS I-O-II LOCK NUMBER SB 30, REMOVE OI WITH HOLDER POSSIBLE SPECIAL LOCKS FOR RONIS key switches SB31, 455, 421
Siemens 3SB3500-4FD51 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Number of Positions | 3 |
| Series | 3SB3 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3500-4FD51 to view detailed technical specifications.
No datasheet is available for this part.