22MM METAL ROUND ACTUATOR CES KEY-OPERATOR SWITCH WITH 2 KEYS LATCHING 2 SWITCH POSITIONS O-I LOCK NO SSG 10, REM. POS. OI WITH HOLDER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3SB3500-4LD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3SB3500-4LD11 technical specifications.
| Approvals | UL, CSA |
| Index Angle | 50° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3500-4LD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
