
22MM METAL ROUND ACTUATOR CES KEY-OPERATOR SWITCH WITH 2 KEYS LATCHING 2 SWITCH POSITIONS
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-4LF11 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | 3SB3 |
| RoHS | Not Compliant |
