22MM METAL ROUND ACTUATOR CES KEY-OPERATOR SWITCH WITH 2 KEYS LATCHING 3 SWITCH POSITIONS
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-4PD11 technical specifications.
| Approvals | UL, CSA, GOST |
| Index Angle | 50° |
| Mount | Panel |
| Number of Positions | 3 |
| Ratings | IP67 |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
