22MM METAL ROUND ACTUATOR CES KEY-OPERATOR SWITCH WITH 2 KEYS MOMENTARY CONTACT TYPE 3 SWITCH POSITIONS I-O-II LOCK NO SSG 10, REMOVAL POS. O WITH HOLDER
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-4QD01 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Number of Positions | 3 |
| Ratings | IP67 |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |